RS PRO Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID

RS tootekood: 726-3602Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

13 → 15mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

15mm

Band Width

7mm

Stainless Steel Type

A2 304

Toote üksikasjad

RS PRO 'O' Hose Clips

From the trusted RS PRO brand, these double ear O clips are versatile and durable. With stainless steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.

Standards

No standards

Teid võib huvitada
Jubilee Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID
€ 79,361 pakk 50 tk (ilma käibemaksuta)

€ 8,90

€ 8,90 1 pakk 5 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 1 pakk 5 tk (koos käibemaksuga)

RS PRO Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID

€ 8,90

€ 8,90 1 pakk 5 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 1 pakk 5 tk (koos käibemaksuga)

RS PRO Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 8,90
5 - 9€ 8,50
10 - 29€ 8,00
30+€ 7,50
Teid võib huvitada
Jubilee Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID
€ 79,361 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

13 → 15mm

Clip Type

O Clip

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

15mm

Band Width

7mm

Stainless Steel Type

A2 304

Toote üksikasjad

RS PRO 'O' Hose Clips

From the trusted RS PRO brand, these double ear O clips are versatile and durable. With stainless steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.

Standards

No standards

Teid võib huvitada
Jubilee Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID
€ 79,361 pakk 50 tk (ilma käibemaksuta)