RS PRO Stainless Steel Padlockable Door Bolt, 101mm

RS tootekood: 434-9753Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Door Bolts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

Stainless Steel

Padlockable

Yes

Dimensions

101mm

Length

101mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Stainless Steel Padlockable Bolt

RS PRO robust padlockable bolt suitable for doors and gates and available in two sizes. This door bolt can be secured more by fitting a padlock. The padlock should be fed through the loop to prevent the bolt sliding open or being opened by thieves.

Options available are:
434 9753 - Stainless steel door bolt, 4 inches
434 9573 - Stainless steel door bolt, 6 inches

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.
Padlockable bolts are extremely popular for securing equipment and expensive items, preventing them from being stolen or damaged.
Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.
RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 11,50 tk (ilma käibemaksuta)

€ 14,03

€ 14,03 tk (koos käibemaksuga)

RS PRO Stainless Steel Padlockable Door Bolt, 101mm

€ 11,50

€ 11,50 tk (ilma käibemaksuta)

€ 14,03

€ 14,03 tk (koos käibemaksuga)

RS PRO Stainless Steel Padlockable Door Bolt, 101mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 11,50
5 - 9€ 10,80
10 - 29€ 10,30
30+€ 9,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

Stainless Steel

Padlockable

Yes

Dimensions

101mm

Length

101mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Stainless Steel Padlockable Bolt

RS PRO robust padlockable bolt suitable for doors and gates and available in two sizes. This door bolt can be secured more by fitting a padlock. The padlock should be fed through the loop to prevent the bolt sliding open or being opened by thieves.

Options available are:
434 9753 - Stainless steel door bolt, 4 inches
434 9573 - Stainless steel door bolt, 6 inches

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.
Padlockable bolts are extremely popular for securing equipment and expensive items, preventing them from being stolen or damaged.
Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.
RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Teid võib huvitada