RS PRO Stainless Steel PTC Temperature Sensor, -50°C Min, 200°C Max, 6mm Probe
RS Stock No.: 350-379Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Probe Diameter
6mm
Material
AISI304
Country of Origin
Turkey
€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.63
€ 14.63 Each (inc. VAT)
RS PRO Stainless Steel PTC Temperature Sensor, -50°C Min, 200°C Max, 6mm Probe
1
€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.63
€ 14.63 Each (inc. VAT)
RS PRO Stainless Steel PTC Temperature Sensor, -50°C Min, 200°C Max, 6mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThermistor Type
PTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Probe Diameter
6mm
Material
AISI304
Country of Origin
Turkey