RS PRO Stainless Steel, Steel Hydraulic Non-Return Valve, G 1, 110L/min

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
1in
Connection Port Thread
G 1
Body Material
Stainless Steel, Steel
Maximum Flow Rate
110L/min
Manufacturer Series
FT260
Maximum Operating Pressure
350 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Päritoluriik
Italy
Toote üksikasjad
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
1in
Connection Port Thread
G 1
Body Material
Stainless Steel, Steel
Maximum Flow Rate
110L/min
Manufacturer Series
FT260
Maximum Operating Pressure
350 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Päritoluriik
Italy
Toote üksikasjad
Steel Non-return Valves
Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.