RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 250mm, L 330mm, H 30mm
RS Stock No.: 434-2550Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Dimensions
330 x 250 x 30mm
Width
250mm
Length
330mm
Height
30mm
Country of Origin
Taiwan, Province Of China
Product details
Magnetic Storage Trays
These trays provide secure holding of tools and collection of component parts while assembling or stripping engine assemblies etc.
You may be interested in![RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm]()
RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mmBrand: RS PRO
€ 77.50Each (Exc. Vat)
Price on Asking
RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 250mm, L 330mm, H 30mm
1
Price on Asking
RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 250mm, L 330mm, H 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in![RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm]()
RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mmBrand: RS PRO
€ 77.50Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Dimensions
330 x 250 x 30mm
Width
250mm
Length
330mm
Height
30mm
Country of Origin
Taiwan, Province Of China
Product details
Magnetic Storage Trays
These trays provide secure holding of tools and collection of component parts while assembling or stripping engine assemblies etc.
You may be interested in![RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm]()
RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mmBrand: RS PRO
€ 77.50Each (Exc. Vat)