Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type N Thermocouple
Application
Standard Connector
Connector Type
In-Line
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
N
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
Standard In-Line Thermocouple Plugs and Sockets
From RS PRO a standard in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept round, polarized pins to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.
€ 6,90
€ 6,90 tk (ilma käibemaksuta)
€ 8,56
€ 8,56 tk (koos käibemaksuga)
1
€ 6,90
€ 6,90 tk (ilma käibemaksuta)
€ 8,56
€ 8,56 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 6,90 |
5 - 9 | € 6,50 |
10+ | € 6,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type N Thermocouple
Application
Standard Connector
Connector Type
In-Line
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
N
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
Standard In-Line Thermocouple Plugs and Sockets
From RS PRO a standard in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept round, polarized pins to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.