RS PRO Standard Thermocouple Panel for Use with Thermocouple, 6mm Probe, BS Standard

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
BS
Päritoluriik
United Kingdom
€ 162,50
€ 6,50 tk (pakis 25) (ilma käibemaksuta)
€ 201,50
€ 8,06 tk (pakis 25) (koos käibemaksuga)
25
€ 162,50
€ 6,50 tk (pakis 25) (ilma käibemaksuta)
€ 201,50
€ 8,06 tk (pakis 25) (koos käibemaksuga)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Plug/Socket
Socket
Connection Gender
Female
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
BS
Päritoluriik
United Kingdom