RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, JIS Standard

RS tootekood: 771-9010Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Nylon Clip

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

120°C

Standards Met

JIS

Toote üksikasjad

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Lao andmed ajutiselt ei ole saadaval.

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,54

€ 10,54 tk (koos käibemaksuga)

RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, JIS Standard

€ 8,50

€ 8,50 tk (ilma käibemaksuta)

€ 10,54

€ 10,54 tk (koos käibemaksuga)

RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, JIS Standard
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 8,50
5 - 9€ 8,00
10+€ 7,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Nylon Clip

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

120°C

Standards Met

JIS

Toote üksikasjad

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.