RS PRO Standoff, M4 x M4 Thread, 10mm Body, Nylon 66, Male/Female, 6mm Stud

RS tootekood: 382-955Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Standoffs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon 66

Body Shape

Hex

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Plain

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Insulated Threaded Standoffs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Essentra Standoff, M4 Thread, 10mm Body, Nylon, Male/Female
€ 1,071tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 24,10

€ 0,482 tk (pakis 50) (ilma käibemaksuta)

€ 29,88

€ 0,598 tk (pakis 50) (koos käibemaksuga)

RS PRO Standoff, M4 x M4 Thread, 10mm Body, Nylon 66, Male/Female, 6mm Stud

€ 24,10

€ 0,482 tk (pakis 50) (ilma käibemaksuta)

€ 29,88

€ 0,598 tk (pakis 50) (koos käibemaksuga)

RS PRO Standoff, M4 x M4 Thread, 10mm Body, Nylon 66, Male/Female, 6mm Stud
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 200€ 0,482€ 24,10
250 - 950€ 0,454€ 22,70
1000 - 2450€ 0,43€ 21,50
2500+€ 0,382€ 19,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Essentra Standoff, M4 Thread, 10mm Body, Nylon, Male/Female
€ 1,071tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon 66

Body Shape

Hex

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Plain

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Insulated Threaded Standoffs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Essentra Standoff, M4 Thread, 10mm Body, Nylon, Male/Female
€ 1,071tk (pakis 10) (ilma käibemaksuta)