RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

RS tootekood: 222-468Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Standoffs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Length

5mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

5mm

Finish

Nickel Plated

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Teid võib huvitada
RS PRO Standoff, M4 x M4 Thread, 6mm Body, Brass, Female/Female
€ 17,241 pakk 50 tk (ilma käibemaksuta)

€ 12,80

€ 0,256 tk (pakis 50) (ilma käibemaksuta)

€ 15,87

€ 0,317 tk (pakis 50) (koos käibemaksuga)

RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

€ 12,80

€ 0,256 tk (pakis 50) (ilma käibemaksuta)

€ 15,87

€ 0,317 tk (pakis 50) (koos käibemaksuga)

RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
50 - 200€ 0,256€ 12,80
250 - 950€ 0,243€ 12,15
1000 - 2450€ 0,231€ 11,55
2500+€ 0,205€ 10,25
Teid võib huvitada
RS PRO Standoff, M4 x M4 Thread, 6mm Body, Brass, Female/Female
€ 17,241 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Length

5mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

5mm

Finish

Nickel Plated

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Teid võib huvitada
RS PRO Standoff, M4 x M4 Thread, 6mm Body, Brass, Female/Female
€ 17,241 pakk 50 tk (ilma käibemaksuta)