RS PRO Steel Butt Hinge, Screw Fixing, 100mm x 71mm x 1.75mm

RS Stock No.: 436-5064Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

71mm

Thickness

1.75mm

Fixing Method

Screw

Country of Origin

India

Product details

1838 Light Steel Butt Hinge

Suitable for most doors and windows
Cranked knuckle, fixed pin

You may be interested in
Steel loose pin butt hinge,100x71x1.75mm
Price on AskingEach (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 4.60

€ 4.60 1 Pack of 2 (Exc. Vat)

€ 5.61

€ 5.61 1 Pack of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 100mm x 71mm x 1.75mm

€ 4.60

€ 4.60 1 Pack of 2 (Exc. Vat)

€ 5.61

€ 5.61 1 Pack of 2 (inc. VAT)

RS PRO Steel Butt Hinge, Screw Fixing, 100mm x 71mm x 1.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 4.60
5 - 9€ 4.35
10 - 29€ 4.10
30+€ 3.90
You may be interested in
Steel loose pin butt hinge,100x71x1.75mm
Price on AskingEach (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

100mm

Width

71mm

Thickness

1.75mm

Fixing Method

Screw

Country of Origin

India

Product details

1838 Light Steel Butt Hinge

Suitable for most doors and windows
Cranked knuckle, fixed pin

You may be interested in
Steel loose pin butt hinge,100x71x1.75mm
Price on AskingEach (In a Pack of 2) (Exc. Vat)