RS PRO Steel Cable Organiser for Use with 42U Rack Unit, 120 mm x 13 mm x 42 Uin

RS tootekood: 802-0295Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Cable Organiser

Dimensions

120 mm x 13 mm x 42 Uin

For Use With

42U Rack Unit

Material

Steel

Height U

42U

Päritoluriik

Turkey

Toote üksikasjad

Wall Mount Server Cabinets

From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.

These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.

RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.

Approvals

UL, GOST-R certificated.

€ 75,00

€ 75,00 tk (ilma käibemaksuta)

€ 93,00

€ 93,00 tk (koos käibemaksuga)

RS PRO Steel Cable Organiser for Use with 42U Rack Unit, 120 mm x 13 mm x 42 Uin

€ 75,00

€ 75,00 tk (ilma käibemaksuta)

€ 93,00

€ 93,00 tk (koos käibemaksuga)

RS PRO Steel Cable Organiser for Use with 42U Rack Unit, 120 mm x 13 mm x 42 Uin

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Cable Organiser

Dimensions

120 mm x 13 mm x 42 Uin

For Use With

42U Rack Unit

Material

Steel

Height U

42U

Päritoluriik

Turkey

Toote üksikasjad

Wall Mount Server Cabinets

From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.

These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.

RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.

Approvals

UL, GOST-R certificated.