RS PRO Steel Female, Male Hydraulic Quick Connect Coupling, NPT 3/8 Male, NPT 3/8 Female

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
NPT 3/8 Male, NPT 3/8 Female
Coupling Gender
Female, Male
Thread Size
3/8in
Material
Steel
Series
91325
Compatible with
Air-Hydraulic Pump
Type
Quick Connect Coupling
Finish
Zinc Plated
Seal Material
NBR
Thread Standard
NPT
Thread Gender
Female
Maximum Operating Pressure
700bar
Päritoluriik
Italy
€ 76,00
€ 76,00 tk (ilma käibemaksuta)
€ 94,24
€ 94,24 tk (koos käibemaksuga)
1
€ 76,00
€ 76,00 tk (ilma käibemaksuta)
€ 94,24
€ 94,24 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
NPT 3/8 Male, NPT 3/8 Female
Coupling Gender
Female, Male
Thread Size
3/8in
Material
Steel
Series
91325
Compatible with
Air-Hydraulic Pump
Type
Quick Connect Coupling
Finish
Zinc Plated
Seal Material
NBR
Thread Standard
NPT
Thread Gender
Female
Maximum Operating Pressure
700bar
Päritoluriik
Italy