RS PRO Steel Folding Trolley, 680 x 600mm, 90kg Load

Technical Document
Specifications
Brand
RS ProType
Folding
Load Capacity
90kg
Platform Dimensions
680 x 600mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Castor
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1000mm
Platform Length
600mm
Platform Width
680mm
Brakes
No
Country of Origin
China
Product details
Laundry Trolley
Professional and versitile laundry trolley with a detachable sack which can be folded when not in use.
Easy to assemble.
Steel tubular frame.
Chrome finish.
Rubber castors.
Strong and durable canvas sack.
€ 151.00
€ 151.00 Each (Exc. Vat)
€ 184.22
€ 184.22 Each (inc. VAT)
1
€ 151.00
€ 151.00 Each (Exc. Vat)
€ 184.22
€ 184.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Folding
Load Capacity
90kg
Platform Dimensions
680 x 600mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Castor
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
100mm
Overall Height
1000mm
Platform Length
600mm
Platform Width
680mm
Brakes
No
Country of Origin
China
Product details
Laundry Trolley
Professional and versitile laundry trolley with a detachable sack which can be folded when not in use.
Easy to assemble.
Steel tubular frame.
Chrome finish.
Rubber castors.
Strong and durable canvas sack.