RS PRO Steel Hanger Bolt, 10/24 x 1 1/2

RS Stock No.: 245-5347Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size B

1 1/2

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

€ 28.90

€ 0.289 Each (In a Pack of 100) (Exc. Vat)

€ 35.26

€ 0.353 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 10/24 x 1 1/2

€ 28.90

€ 0.289 Each (In a Pack of 100) (Exc. Vat)

€ 35.26

€ 0.353 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 10/24 x 1 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size B

1 1/2

Material

Steel

Finish

Zinc