RS PRO Steel Hasp & Staple, 203 x 44mm

RS Stock No.: 448-2311Brand: RS PRO
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

203 x 44mm

Length

203mm

Width

44mm

Country of Origin

India

You may be interested in
RS PRO Steel Hasp & Staple, 254 x 54mm
€ 19.52Each (Exc. Vat)
Stock information temporarily unavailable.

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.52

€ 14.52 Each (inc. VAT)

RS PRO Steel Hasp & Staple, 203 x 44mm

€ 11.90

€ 11.90 Each (Exc. Vat)

€ 14.52

€ 14.52 Each (inc. VAT)

RS PRO Steel Hasp & Staple, 203 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Hasp & Staple, 254 x 54mm
€ 19.52Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

203 x 44mm

Length

203mm

Width

44mm

Country of Origin

India

You may be interested in
RS PRO Steel Hasp & Staple, 254 x 54mm
€ 19.52Each (Exc. Vat)