RS PRO Steel M6 x 1 Clevis, 31mm x 12mm

Technical Document
Specifications
Brand
RS ProRod Connection Thread
M6 x 1
Ball Diameter
6mm
Overall Length
31mm
Overall Width
12mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
Product details
Clevis mounting
Sizes M10 – M16
Compatible with ISO prime threaded forms associated with pneumatic and hydraulic cylinders
Clevis- steel to BS970pt11983 220 MOT
Spring clip -steel to BS970 pt. 5 1972 270 A72
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.

€ 3.70
€ 3.70 Each (Exc. Vat)
€ 4.51
€ 4.51 Each (inc. VAT)
1
€ 3.70
€ 3.70 Each (Exc. Vat)
€ 4.51
€ 4.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 3.70 |
5 - 9 | € 3.55 |
10 - 24 | € 3.50 |
25+ | € 3.35 |

Technical Document
Specifications
Brand
RS ProRod Connection Thread
M6 x 1
Ball Diameter
6mm
Overall Length
31mm
Overall Width
12mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
Product details
Clevis mounting
Sizes M10 – M16
Compatible with ISO prime threaded forms associated with pneumatic and hydraulic cylinders
Clevis- steel to BS970pt11983 220 MOT
Spring clip -steel to BS970 pt. 5 1972 270 A72
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
