RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in

RS Stock No.: 245-5024Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Material

Steel

Thread Size Imperial

#10-32

Stainless Steel Type

Mild

Finish

Zinc

Stock information temporarily unavailable.

€ 72.60

€ 0.726 Each (In a Pack of 100) (Exc. Vat)

€ 88.57

€ 0.886 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in

€ 72.60

€ 0.726 Each (In a Pack of 100) (Exc. Vat)

€ 88.57

€ 0.886 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Material

Steel

Thread Size Imperial

#10-32

Stainless Steel Type

Mild

Finish

Zinc