RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/4in
RS tootekood: 245-5104Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Thread Size Imperial
#10-24
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated
€ 32,60
€ 0,326 tk (pakis 100) (ilma käibemaksuta)
€ 40,42
€ 0,404 tk (pakis 100) (koos käibemaksuga)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/4in
100
€ 32,60
€ 0,326 tk (pakis 100) (ilma käibemaksuta)
€ 40,42
€ 0,404 tk (pakis 100) (koos käibemaksuga)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/4in
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Thread Size Imperial
#10-24
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated