RS PRO Steel Wall Box, IP65, 500 mm x 400 mm x 200mm

RS Stock No.: 746-7365Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Fixing Kit

No

Application

Electrical

External Mounting Type

Bracket

Internal Mounting Type

Panel

Standards Met

EN 60529, NEMA 4, RoHS Compliant

For Protection Of

Electrical Equipments

Special Features

110° Door Opening

Country of Origin

China

Stock information temporarily unavailable.

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 114.68

€ 114.68 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 500 mm x 400 mm x 200mm

€ 94.00

€ 94.00 Each (Exc. Vat)

€ 114.68

€ 114.68 Each (inc. VAT)

RS PRO Steel Wall Box, IP65, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 94.00
5+€ 88.50

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Fixing Kit

No

Application

Electrical

External Mounting Type

Bracket

Internal Mounting Type

Panel

Standards Met

EN 60529, NEMA 4, RoHS Compliant

For Protection Of

Electrical Equipments

Special Features

110° Door Opening

Country of Origin

China