RS PRO Steel Wall Box, IP66, 1000 mm x 800 mm x 200mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Triple Lock System
Gland Plate
No
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical
Standards Met
RoHS Compliant
Special Features
IK10 Against Mechanical Impacts
Fixing Kit
No
Internal Mounting Type
Panel
Päritoluriik
China
Toote üksikasjad
RS Pro IP66 Mild Steel Wall Box
From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.
€ 314,00
€ 314,00 tk (ilma käibemaksuta)
€ 389,36
€ 389,36 tk (koos käibemaksuga)
1
€ 314,00
€ 314,00 tk (ilma käibemaksuta)
€ 389,36
€ 389,36 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Triple Lock System
Gland Plate
No
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical
Standards Met
RoHS Compliant
Special Features
IK10 Against Mechanical Impacts
Fixing Kit
No
Internal Mounting Type
Panel
Päritoluriik
China
Toote üksikasjad
RS Pro IP66 Mild Steel Wall Box
From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.