RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1800mm x 900mm

RS Stock No.: 440-905Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

Workbench Kit

Portable

No

Material

Steel

Maximum Load

300kg

Length

840mm

Width

1800mm

Height

900mm

Adjustable Height

Yes

Colour

Grey

Country of Origin

United Kingdom

€ 1,485.00

€ 1,485.00 Each (Exc. Vat)

€ 1,841.40

€ 1,841.40 Each (inc. VAT)

RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1800mm x 900mm

€ 1,485.00

€ 1,485.00 Each (Exc. Vat)

€ 1,841.40

€ 1,841.40 Each (inc. VAT)

RS PRO Steel Workbench, 250kg Max Load, Adjustable Height, 840mm x 1800mm x 900mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Workbench Kit

Portable

No

Material

Steel

Maximum Load

300kg

Length

840mm

Width

1800mm

Height

900mm

Adjustable Height

Yes

Colour

Grey

Country of Origin

United Kingdom