RS PRO Straight 50Ω Coaxial Adapter BNC Plug to BNC Plug 3GHz

RS Stock No.: 246-9434Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

23.7mm

Body Plating

Nickel

Cable Type

RF Cable

Contact Material

Copper

Country of Origin

China

Stock information temporarily unavailable.

€ 240.00

€ 4.80 Each (In a Pack of 50) (Exc. Vat)

€ 292.80

€ 5.856 Each (In a Pack of 50) (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter BNC Plug to BNC Plug 3GHz

€ 240.00

€ 4.80 Each (In a Pack of 50) (Exc. Vat)

€ 292.80

€ 5.856 Each (In a Pack of 50) (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter BNC Plug to BNC Plug 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200€ 4.80€ 240.00
250 - 450€ 4.65€ 232.50
500 - 1200€ 4.45€ 222.50
1250+€ 4.25€ 212.50

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

23.7mm

Body Plating

Nickel

Cable Type

RF Cable

Contact Material

Copper

Country of Origin

China