RS PRO Straight 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
SMA
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Contact Plating
Gold
Length
17.2mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Copper
Country of Origin
China
€ 5.70
€ 5.70 Each (Exc. Vat)
€ 7.07
€ 7.07 Each (inc. VAT)
1
€ 5.70
€ 5.70 Each (Exc. Vat)
€ 7.07
€ 7.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 5.70 |
5 - 9 | € 5.50 |
10 - 24 | € 5.30 |
25+ | € 5.00 |
Technical Document
Specifications
Brand
RS ProAdapter Type
SMA
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Contact Plating
Gold
Length
17.2mm
Body Plating
Gold
Cable Type
Coaxial
Contact Material
Copper
Country of Origin
China