RS PRO Straight 75Ω Coaxial Adapter RCA Plug to BNC Socket 250Hz

Technical Document
Specifications
Brand
RS ProAdapter Type
RCA Plug to BNC Socket
Adapter Type A
RCA
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
250Hz
Contact Plating
Gold
Length
25mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30404598
Country of Origin
China
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.19
€ 5.19 Each (inc. VAT)
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.19
€ 5.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 4.25 |
5 - 9 | € 4.10 |
10 - 24 | € 3.95 |
25+ | € 3.75 |
Technical Document
Specifications
Brand
RS ProAdapter Type
RCA Plug to BNC Socket
Adapter Type A
RCA
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
250Hz
Contact Plating
Gold
Length
25mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30404598
Country of Origin
China