RS PRO Straight Diamond Tipped Plastic Scribe

Technical Document
Specifications
Product details
RS Pro Scribe - Diamond-tipped
Our RS Pro scribe can sometimes be referred to as a "scriber", it is a pointed instrument that is capable of engraving stainless steel, glass, ceramic, silicon and silica filled plastics. The scribe has a polished 90° cone-shaped industrial diamond that is mounted within a steel constructed pen-like scribe, designed for hand marking very hard components and materials. The scribe is suitable for hand scribing, breaking of glass rod and ceramic or silicon substrates that are up to 0.5 mm thick.
Features & Benefits
Scribe in the style of a pen, accompanied with a removable tip protector
Polished coned shape industrial diamond that is mounted in steel
The main body of the scribe is comprised of a strong and hardwearing plastic
The dimensions of the main body are 10mm round section x 80mm long x 40mm raised contoured finger grip
Our RS Pro scribe is supplied complete with a pocket clip top
Permits permanent identification of components
This scribe weighs 10g
Ergonomically designed for ease and comfort of use
Using the removable tip protector, the scribe will have a longer shelf life and minimal maintenance
RS Pro
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 31.60
€ 31.60 Each (Exc. Vat)
€ 39.18
€ 39.18 Each (inc. VAT)
1
€ 31.60
€ 31.60 Each (Exc. Vat)
€ 39.18
€ 39.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS Pro Scribe - Diamond-tipped
Our RS Pro scribe can sometimes be referred to as a "scriber", it is a pointed instrument that is capable of engraving stainless steel, glass, ceramic, silicon and silica filled plastics. The scribe has a polished 90° cone-shaped industrial diamond that is mounted within a steel constructed pen-like scribe, designed for hand marking very hard components and materials. The scribe is suitable for hand scribing, breaking of glass rod and ceramic or silicon substrates that are up to 0.5 mm thick.
Features & Benefits
Scribe in the style of a pen, accompanied with a removable tip protector
Polished coned shape industrial diamond that is mounted in steel
The main body of the scribe is comprised of a strong and hardwearing plastic
The dimensions of the main body are 10mm round section x 80mm long x 40mm raised contoured finger grip
Our RS Pro scribe is supplied complete with a pocket clip top
Permits permanent identification of components
This scribe weighs 10g
Ergonomically designed for ease and comfort of use
Using the removable tip protector, the scribe will have a longer shelf life and minimal maintenance
RS Pro
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.