RS PRO Straight, Panel Mount, Socket- Single Port Type A to A 2.0 USB Connector

Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A to A
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
FT
Contact Material
Metal
Distrelec Product Id
30405132
Country of Origin
United Kingdom
Product details
RS PRO XLR Format USB Adapters, Metal
Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
Features and Benefits:
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame
Available in this Range:
907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.32
€ 17.32 Each (inc. VAT)
1
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.32
€ 17.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 14.20 |
10 - 24 | € 13.30 |
25 - 49 | € 12.60 |
50+ | € 11.90 |
Technical Document
Specifications
Brand
RS ProGender
Female
USB Type
A to A
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
FT
Contact Material
Metal
Distrelec Product Id
30405132
Country of Origin
United Kingdom
Product details
RS PRO XLR Format USB Adapters, Metal
Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
Features and Benefits:
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame
Available in this Range:
907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors