RS PRO Straight, Panel Mount, Socket- Single Port Type A to B 2.0 USB Connector

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
USB Type
A to B
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
FT
Contact Material
Metal
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO XLR Format USB Adapters, Metal
Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
€ 11,70
€ 11,70 tk (ilma käibemaksuta)
€ 14,51
€ 14,51 tk (koos käibemaksuga)
1
€ 11,70
€ 11,70 tk (ilma käibemaksuta)
€ 14,51
€ 14,51 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 11,70 |
10 - 24 | € 11,10 |
25 - 49 | € 10,50 |
50 - 99 | € 9,90 |
100+ | € 9,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
USB Type
A to B
Mounting Type
Panel Mount
Termination Method
Plug In
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
FT
Contact Material
Metal
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO XLR Format USB Adapters, Metal
Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.