RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0 USB Connector

RS tootekood: 874-1248Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female to Female

USB Type

B to A

Mounting Type

Panel Mount

USB Version

2.0

Body Orientation

Straight

Päritoluriik

United Kingdom

Toote üksikasjad

RS XLR Format USB Adapters

Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,00

€ 10,00 tk (koos käibemaksuga)

RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0 USB Connector

€ 8,20

€ 8,20 tk (ilma käibemaksuta)

€ 10,00

€ 10,00 tk (koos käibemaksuga)

RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0 USB Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 8,20
10 - 24€ 7,80
25 - 49€ 7,10
50 - 99€ 6,80
100+€ 5,70
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Female to Female

USB Type

B to A

Mounting Type

Panel Mount

USB Version

2.0

Body Orientation

Straight

Päritoluriik

United Kingdom

Toote üksikasjad

RS XLR Format USB Adapters

Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Teid võib huvitada