RS PRO Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS tootekood: 251-8244Bränd: RS PRO
brand-logo
Kuva kõik kategoorias PCB Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Lao andmed ajutiselt ei ole saadaval.

€ 27,00

€ 2,70 tk (pakis 10) (ilma käibemaksuta)

€ 33,48

€ 3,348 tk (pakis 10) (koos käibemaksuga)

RS PRO Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 27,00

€ 2,70 tk (pakis 10) (ilma käibemaksuta)

€ 33,48

€ 3,348 tk (pakis 10) (koos käibemaksuga)

RS PRO Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 190€ 2,70€ 27,00
200 - 740€ 2,25€ 22,50
750 - 2990€ 1,90€ 19,00
3000 - 5990€ 1,75€ 17,50
6000+€ 1,65€ 16,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.