RS PRO Straight Through Hole PCB Connector, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
PH2
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts
€ 1 760,00
€ 1 760,00 1 pakk 300 tk (ilma käibemaksuta)
€ 2 182,40
€ 2 182,40 1 pakk 300 tk (koos käibemaksuga)
1
€ 1 760,00
€ 1 760,00 1 pakk 300 tk (ilma käibemaksuta)
€ 2 182,40
€ 2 182,40 1 pakk 300 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
PH2
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts