RS PRO Straight Through Hole PCB Connector, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS tootekood: 227-2152Bränd: RS PRO
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

PH2

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

PCB

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts

Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

RS PRO Straight Through Hole PCB Connector, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

RS PRO Straight Through Hole PCB Connector, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

PH2

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

PCB

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts