RS PRO Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
8.5mm
Voltage Rating
650.0 V
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Extended Headers (8.5mm)
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
€ 5,61
€ 0,561 tk (pakis 10) (ilma käibemaksuta)
€ 6,96
€ 0,696 tk (pakis 10) (koos käibemaksuga)
10
€ 5,61
€ 0,561 tk (pakis 10) (ilma käibemaksuta)
€ 6,96
€ 0,696 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 190 | € 0,561 | € 5,61 |
200 - 740 | € 0,463 | € 4,63 |
750 - 2990 | € 0,391 | € 3,91 |
3000+ | € 0,358 | € 3,58 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
8.5mm
Voltage Rating
650.0 V
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Extended Headers (8.5mm)
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.