RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS tootekood: 251-8351Bränd: RS PRO
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4.0A

Tail Pin Length

3.06mm

Mating Pin Length

12.7mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins

Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 13,50

€ 1,35 tk (pakis 10) (ilma käibemaksuta)

€ 16,47

€ 1,647 tk (pakis 10) (koos käibemaksuga)

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 13,50

€ 1,35 tk (pakis 10) (ilma käibemaksuta)

€ 16,47

€ 1,647 tk (pakis 10) (koos käibemaksuga)

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 190€ 1,35€ 13,50
200 - 740€ 1,10€ 11,00
750 - 2990€ 0,944€ 9,44
3000+€ 0,873€ 8,73
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4.0A

Tail Pin Length

3.06mm

Mating Pin Length

12.7mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins

Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Teid võib huvitada