RS PRO Straight, XLR Panel Mount, Socket Feedthrough USB Connector

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Mounting Type
XLR Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel
Housing Material
Plastic
Päritoluriik
United Kingdom
Toote üksikasjad
RS XLR Format USB Adapters
Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.
€ 16,60
€ 16,60 tk (ilma käibemaksuta)
€ 20,25
€ 20,25 tk (koos käibemaksuga)
1
€ 16,60
€ 16,60 tk (ilma käibemaksuta)
€ 20,25
€ 20,25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 16,60 |
10 - 24 | € 15,70 |
25 - 49 | € 14,40 |
50 - 99 | € 13,80 |
100+ | € 11,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProGender
Female
Mounting Type
XLR Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel
Housing Material
Plastic
Päritoluriik
United Kingdom
Toote üksikasjad
RS XLR Format USB Adapters
Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.