RS PRO Stroboscope, 10000rpm Max, ±0.05% + 1 Digit Accuracy, 1s Sample Time

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBest Accuracy
±0.05% + 1 Digit
Sample Time
1s
Flash Colour
Xenon White
Dimensions
210 x 120 x 120mm
Weight
1kg
Height
120mm
Length
210mm
Maximum Operating Temperature
+50°C
Maximum Speed
10000rpm
Minimum Flash Rate
100fp/min
Minimum Operating Temperature
0°C
Minimum Speed
100rpm
Width
120mm
Päritoluriik
Taiwan, Province Of China
P.O.A.
Kalibreeringu tüüp
Kalibreeringuta
1
P.O.A.
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBest Accuracy
±0.05% + 1 Digit
Sample Time
1s
Flash Colour
Xenon White
Dimensions
210 x 120 x 120mm
Weight
1kg
Height
120mm
Length
210mm
Maximum Operating Temperature
+50°C
Maximum Speed
10000rpm
Minimum Flash Rate
100fp/min
Minimum Operating Temperature
0°C
Minimum Speed
100rpm
Width
120mm
Päritoluriik
Taiwan, Province Of China