RS PRO Supadriv Screwdriver, PZ1 Tip, 150 mm Blade, VDE/1000V

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Supadriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
150 mm
Blade Finish
Black Oxidized
Product details
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Supadriv
Tip Size
PZ1
VDE/1000V Approved
Yes
Blade Length
150 mm
Blade Finish
Black Oxidized
Product details
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap