RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 2.4A Output, 12W

RS tootekood: 225-9899Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

56YSD15S

Type

Switched Mode

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2.4A

Power Rating

12W

Dimensions

90 x 18 x 58mm

Height

90mm

Width

18mm

Depth

58mm

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

MTBF

>200,000h

Maximum Temperature

+50°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 15,80

€ 15,80 tk (ilma käibemaksuta)

€ 19,28

€ 19,28 tk (koos käibemaksuga)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 2.4A Output, 12W

€ 15,80

€ 15,80 tk (ilma käibemaksuta)

€ 19,28

€ 19,28 tk (koos käibemaksuga)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 2.4A Output, 12W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

56YSD15S

Type

Switched Mode

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

2.4A

Power Rating

12W

Dimensions

90 x 18 x 58mm

Height

90mm

Width

18mm

Depth

58mm

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

MTBF

>200,000h

Maximum Temperature

+50°C

Päritoluriik

China