RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 650mA Output, 15W

Technical Document
Specifications
Brand
RS ProType
Switched Mode
Electrical Phase
1
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Power Rating
15W
Dimensions
22.5 x 95 x 108mm
Height
95mm
Width
22.5mm
Depth
108mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
15mV
MTBF
200kh
Output Voltage Adjustment Range
23.5 → 24.5V
Load Regulation
1%
Special Features
100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On
Maximum Temperature
+70°C
Standards Met
CB, CE, cUL, cULus Recognised, FCC, UL
Country of Origin
China
Product details
RS Pro DIN Rail Mount Power Supplies
From RS Pro a range of high-performance power supplies in a compact 35mm DIN rail mounting package for convenience and space saving. These DIN rail mount power supplies are available with a range of power ratings from 15 W to 240 W and accept single-phase AC input for conversion into a single DC output of either 12V, 15V, 24V or 48V DC.
What is a DIN Rail Power Supply?
A DIN rail mounting power supply, also known as an electric power converter is a convenient means of supplying power to DC operated equipment. The power supply is mounted on a 35 mm DIN rail which is a standard sized metal strip on to which electronic devices such as circuit breakers, relays, motor starters and PLCs can be mounted enabling the assembly of very compact systems.
How Does a DIN Rail Power Supply Work?
Some electrical appliances require power but lack the internal components to derive the required voltage and power from the AC (alternating current) mains power. The DIN rail power supply solves this problem by converting the AC mains input voltage into a usable DC (Direct Current) output voltage. The power supply unit is connected to an incoming AC mains power source and the device requiring power is connected to the power supply with a suitable power cable and connector. The power supply unit then converts the incoming AC current into the correct single output voltage, current and frequency which is then supplied to the device through the cable.
Features and Benefits
These DIN rail power supplies have the following features and benefits:
• Compact 35mm DIN rail mounting package
• Single phase input voltage
• Universal AC input voltage range from 90 to 264 Vac
• High performance and reliability
• 100% full load burn-in test – a burn-in test is a form of stress testing to detect early failures.
• Cooling by Free Air Convection – the heat given off by this power supply is cooled off by the free air circulating around it as opposed to being fan cooled
• LED indicator for DC power on
• LED indicator for DC low
• Short circuit, over voltage, over current and over temperature protection
Where Would a DIN Rail Power Supply be used?
A DIN rail power supply is a convenient and space saving solution for providing power to DC operated appliances used in process control, factory automation, traffic and transportation systems and other industrial applications. Devices that can be powered by these DIN rail power supplies include the following:
• Sensors
• Transmitters/receivers
• Analyzers
• PLCs
• Motors
• Actuators
• Solenoids
• Relays
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Switch Mode - RS Pro
€ 20.90
€ 20.90 Each (Exc. Vat)
€ 25.50
€ 25.50 Each (inc. VAT)
1
€ 20.90
€ 20.90 Each (Exc. Vat)
€ 25.50
€ 25.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Switched Mode
Electrical Phase
1
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Power Rating
15W
Dimensions
22.5 x 95 x 108mm
Height
95mm
Width
22.5mm
Depth
108mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
15mV
MTBF
200kh
Output Voltage Adjustment Range
23.5 → 24.5V
Load Regulation
1%
Special Features
100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On
Maximum Temperature
+70°C
Standards Met
CB, CE, cUL, cULus Recognised, FCC, UL
Country of Origin
China
Product details
RS Pro DIN Rail Mount Power Supplies
From RS Pro a range of high-performance power supplies in a compact 35mm DIN rail mounting package for convenience and space saving. These DIN rail mount power supplies are available with a range of power ratings from 15 W to 240 W and accept single-phase AC input for conversion into a single DC output of either 12V, 15V, 24V or 48V DC.
What is a DIN Rail Power Supply?
A DIN rail mounting power supply, also known as an electric power converter is a convenient means of supplying power to DC operated equipment. The power supply is mounted on a 35 mm DIN rail which is a standard sized metal strip on to which electronic devices such as circuit breakers, relays, motor starters and PLCs can be mounted enabling the assembly of very compact systems.
How Does a DIN Rail Power Supply Work?
Some electrical appliances require power but lack the internal components to derive the required voltage and power from the AC (alternating current) mains power. The DIN rail power supply solves this problem by converting the AC mains input voltage into a usable DC (Direct Current) output voltage. The power supply unit is connected to an incoming AC mains power source and the device requiring power is connected to the power supply with a suitable power cable and connector. The power supply unit then converts the incoming AC current into the correct single output voltage, current and frequency which is then supplied to the device through the cable.
Features and Benefits
These DIN rail power supplies have the following features and benefits:
• Compact 35mm DIN rail mounting package
• Single phase input voltage
• Universal AC input voltage range from 90 to 264 Vac
• High performance and reliability
• 100% full load burn-in test – a burn-in test is a form of stress testing to detect early failures.
• Cooling by Free Air Convection – the heat given off by this power supply is cooled off by the free air circulating around it as opposed to being fan cooled
• LED indicator for DC power on
• LED indicator for DC low
• Short circuit, over voltage, over current and over temperature protection
Where Would a DIN Rail Power Supply be used?
A DIN rail power supply is a convenient and space saving solution for providing power to DC operated appliances used in process control, factory automation, traffic and transportation systems and other industrial applications. Devices that can be powered by these DIN rail power supplies include the following:
• Sensors
• Transmitters/receivers
• Analyzers
• PLCs
• Motors
• Actuators
• Solenoids
• Relays
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.