RS PRO Switching Power Supply, 0 → 40V, 54A, 1-Output, 720W

RS Stock No.: 252-1601Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

PSW 40-54

Number of Outputs

1

Output Voltage

0 → 40V

Output Current

54A

Power Rating

720W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 2,580.00

€ 2,580.00 Each (Exc. Vat)

€ 3,147.60

€ 3,147.60 Each (inc. VAT)

RS PRO Switching Power Supply, 0 → 40V, 54A, 1-Output, 720W

Calibration type

€ 2,580.00

€ 2,580.00 Each (Exc. Vat)

€ 3,147.60

€ 3,147.60 Each (inc. VAT)

RS PRO Switching Power Supply, 0 → 40V, 54A, 1-Output, 720W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

PSW 40-54

Number of Outputs

1

Output Voltage

0 → 40V

Output Current

54A

Power Rating

720W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Analogue, Digital

Minimum Temperature

0°C

Maximum Temperature

50°C

Country of Origin

Taiwan, Province Of China