RS PRO Switching Power Supply, 12V dc, 4A, 60W, Quad Output, 100 → 240V ac Input Voltage

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Voltage
12V dc
Output Current
4A
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Minimum Temperature
0°C
Weight
<800g
Maximum Temperature
+40°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS 12Vdc, 4 Outputs CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires and 4 individually fused DC outputs. This PSU comes in a weatherproof enclosure and is ideal for security applications.
Approvals
CE, CEC LEVEL V, EMC, RoHS
€ 160,00
€ 160,00 tk (ilma käibemaksuta)
€ 198,40
€ 198,40 tk (koos käibemaksuga)
1
€ 160,00
€ 160,00 tk (ilma käibemaksuta)
€ 198,40
€ 198,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 160,00 |
5 - 9 | € 154,00 |
10 - 24 | € 149,00 |
25+ | € 144,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Voltage
12V dc
Output Current
4A
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Minimum Temperature
0°C
Weight
<800g
Maximum Temperature
+40°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS 12Vdc, 4 Outputs CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires and 4 individually fused DC outputs. This PSU comes in a weatherproof enclosure and is ideal for security applications.
Approvals
CE, CEC LEVEL V, EMC, RoHS