RS PRO T Air Temperature Probe, 110mm Length, 4mm Diameter, +400 °C Max, With SYS Calibration

RS Stock No.: 343-0230Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

T

Probe Type

Air

Probe Length

110mm

Probe Diameter

4mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type K and T Air Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 94.50

€ 94.50 Each (Exc. Vat)

€ 115.29

€ 115.29 Each (inc. VAT)

RS PRO T Air Temperature Probe, 110mm Length, 4mm Diameter, +400 °C Max, With SYS Calibration

Calibration type

€ 94.50

€ 94.50 Each (Exc. Vat)

€ 115.29

€ 115.29 Each (inc. VAT)

RS PRO T Air Temperature Probe, 110mm Length, 4mm Diameter, +400 °C Max, With SYS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

T

Probe Type

Air

Probe Length

110mm

Probe Diameter

4mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type K and T Air Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.