RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
RS Stock No.: 414-339Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaintained
Maintained
Length
420 mm
Width
221 mm
Depth
58 mm
Duration
3h
Wattage
8 W
Lamp Type
T5 Fluorescent
Lamp Supplied
Yes
Luminosity
80 lm
Voltage Rating
230 V, 240 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 91.00
€ 91.00 Each (Exc. Vat)
€ 111.02
€ 111.02 Each (inc. VAT)
RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
1
€ 91.00
€ 91.00 Each (Exc. Vat)
€ 111.02
€ 111.02 Each (inc. VAT)
RS PRO T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaintained
Maintained
Length
420 mm
Width
221 mm
Depth
58 mm
Duration
3h
Wattage
8 W
Lamp Type
T5 Fluorescent
Lamp Supplied
Yes
Luminosity
80 lm
Voltage Rating
230 V, 240 V
Country of Origin
United Kingdom