RS PRO Tachometer Best Accuracy ±0.05% + 1 Digit - Laser LCD 99999rpm

RS tootekood: 445-9557Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Tachometers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Best Accuracy

±0.05% + 1 Digit

Category

Laser

Battery Type

AA

Display Type

LCD

Maximum Speed

99999rpm

Dimensions

73 x 37 x 190mm

Height

190mm

Length

73mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Width

37mm

Weight

280g

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Electronic Digital

Supplied with

a carrying case.

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Tachometer Best Accuracy ±0.05% + 1 Digit - Laser LCD 99999rpm

P.O.A.

RS PRO Tachometer Best Accuracy ±0.05% + 1 Digit - Laser LCD 99999rpm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Best Accuracy

±0.05% + 1 Digit

Category

Laser

Battery Type

AA

Display Type

LCD

Maximum Speed

99999rpm

Dimensions

73 x 37 x 190mm

Height

190mm

Length

73mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Width

37mm

Weight

280g

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Electronic Digital

Supplied with

a carrying case.

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Teid võib huvitada