RS PRO Tap Fitting, Swivel Tap Aerator for use with M22 Spout End, M24 Spout End

RS Stock No.: 784-5591Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Swivel Tap Aerator

For Use With

M22 Spout End, M24 Spout End

Country of Origin

Switzerland

Product details

RS PRO Swivel Tap Aerator

The RS PRO swivel tap aerator is an ingenious device designed to be installed onto the end of a tap to reduce water consumption by up to a massive 55%. With a pressure range of up to 10 bar and a built-in control regulator the aerator will save water and money while still maintaining a smooth flow through mixing air with the water stream. The result is a softer and more efficient flow without splashes.
Designed to fit gravity, mains and mixed pressure systems and featuring a 360゚swivel for simple flow adjustment. The swivel tap aerator is supplied with M22 and M24 adaptors and is designed to fit most standard taps.
A simple to install intelligent tap aerator designed to save you water and money.

Features and Benefits

  • 360゚swivel design

  • Chrome plated finish

  • Suitable for gravity, mains and mixed pressure applications

  • Operating pressure range: 0.1 to 10 bar

  • Max operating temperature: 80°C

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

€ 24.00

€ 24.00 Each (Exc. Vat)

€ 29.28

€ 29.28 Each (inc. VAT)

RS PRO Tap Fitting, Swivel Tap Aerator for use with M22 Spout End, M24 Spout End

€ 24.00

€ 24.00 Each (Exc. Vat)

€ 29.28

€ 29.28 Each (inc. VAT)

RS PRO Tap Fitting, Swivel Tap Aerator for use with M22 Spout End, M24 Spout End
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 24.00
5 - 9€ 23.10
10+€ 22.30

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Swivel Tap Aerator

For Use With

M22 Spout End, M24 Spout End

Country of Origin

Switzerland

Product details

RS PRO Swivel Tap Aerator

The RS PRO swivel tap aerator is an ingenious device designed to be installed onto the end of a tap to reduce water consumption by up to a massive 55%. With a pressure range of up to 10 bar and a built-in control regulator the aerator will save water and money while still maintaining a smooth flow through mixing air with the water stream. The result is a softer and more efficient flow without splashes.
Designed to fit gravity, mains and mixed pressure systems and featuring a 360゚swivel for simple flow adjustment. The swivel tap aerator is supplied with M22 and M24 adaptors and is designed to fit most standard taps.
A simple to install intelligent tap aerator designed to save you water and money.

Features and Benefits

  • 360゚swivel design

  • Chrome plated finish

  • Suitable for gravity, mains and mixed pressure applications

  • Operating pressure range: 0.1 to 10 bar

  • Max operating temperature: 80°C

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.