RS PRO Taper Bore Gauge, Stainless Steel, 1 piece

RS Stock No.: 274-1076Brand: RS PRO
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Taper

Material

Stainless Steel

Number of Pieces

1

Largest Diameter

30mm

Smallest Diameter

15mm

Country of Origin

India

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.70

€ 21.70 Each (inc. VAT)

RS PRO Taper Bore Gauge, Stainless Steel, 1 piece

€ 17.50

€ 17.50 Each (Exc. Vat)

€ 21.70

€ 21.70 Each (inc. VAT)

RS PRO Taper Bore Gauge, Stainless Steel, 1 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Taper

Material

Stainless Steel

Number of Pieces

1

Largest Diameter

30mm

Smallest Diameter

15mm

Country of Origin

India