RS PRO Tee Plug, 2-Pole, Male, 1-Way, Cable Mount, 10A, IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2
Series
TeePlug
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Black
Type
Tee Plug
Mounting Type
Cable Mount
Current Rating
10A
Voltage Rating
400 V
IP Rating
IP68
Wire Size
7 → 8 mm
Termination Method
Screw
Diameter
14mm
Contact Plating
Silver
Contact Material
Brass
Päritoluriik
Italy
Toote üksikasjad
RS Pro TeePlug TH381 Waterproof Circular Micro Connectors
RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. These ratings offer protection to the electrical connection against the effects of permanent submersion, high-pressure water jets and dust and dirt ingress. These TH381 waterproof lighting micro connectors feature a push-pull style coupling connection which enables quick and easy mating. A locking latch produces an audible click when mating is complete and prevents accidental disconnection, even against opposing forces of 25 kg (8Kg according to EN61535). Quick release versions (THB.381.xxA) can be uncoupled by depressing the latch, locking versions (THB.381.xxB) have an additional safety feature and can only be uncoupled by using a flat-blade screwdriver. These waterproof circular micro plug and socket connectors are are available as cable or panel mount and two sizes for a range of different cable diameters
Lighting Connectors
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 19,22
€ 19,22 tk (koos käibemaksuga)
1
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 19,22
€ 19,22 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 15,50 |
10 - 24 | € 14,30 |
25 - 49 | € 13,30 |
50+ | € 12,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2
Series
TeePlug
Gender
Male
Number Of Ways
1
Plug/Socket
Plug
Colour
Black
Type
Tee Plug
Mounting Type
Cable Mount
Current Rating
10A
Voltage Rating
400 V
IP Rating
IP68
Wire Size
7 → 8 mm
Termination Method
Screw
Diameter
14mm
Contact Plating
Silver
Contact Material
Brass
Päritoluriik
Italy
Toote üksikasjad
RS Pro TeePlug TH381 Waterproof Circular Micro Connectors
RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. These ratings offer protection to the electrical connection against the effects of permanent submersion, high-pressure water jets and dust and dirt ingress. These TH381 waterproof lighting micro connectors feature a push-pull style coupling connection which enables quick and easy mating. A locking latch produces an audible click when mating is complete and prevents accidental disconnection, even against opposing forces of 25 kg (8Kg according to EN61535). Quick release versions (THB.381.xxA) can be uncoupled by depressing the latch, locking versions (THB.381.xxB) have an additional safety feature and can only be uncoupled by using a flat-blade screwdriver. These waterproof circular micro plug and socket connectors are are available as cable or panel mount and two sizes for a range of different cable diameters