RS PRO Test Leads, 10A, 1000V, Blue, 1m Lead Length
RS Stock No.: 261-6538Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLead Length
1m
Current Rating
10A
Colour
Blue
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Country of Origin
China
Stock information temporarily unavailable.
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.20
€ 7.20 Each (inc. VAT)
RS PRO Test Leads, 10A, 1000V, Blue, 1m Lead Length
1
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.20
€ 7.20 Each (inc. VAT)
RS PRO Test Leads, 10A, 1000V, Blue, 1m Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
1m
Current Rating
10A
Colour
Blue
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Country of Origin
China