RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 1.6A Current Rating

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCurrent Rating
1.6A
Number of Poles
2
Voltage Rating
250V ac
Width
6mm
Series
AN
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Electronics Circuit Protection Devices - Automatic Reset AN Series
Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.
€ 3,00
€ 3,00 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
1
€ 3,00
€ 3,00 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 3,00 |
5 - 9 | € 2,75 |
10 - 24 | € 2,65 |
25+ | € 2,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCurrent Rating
1.6A
Number of Poles
2
Voltage Rating
250V ac
Width
6mm
Series
AN
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Electronics Circuit Protection Devices - Automatic Reset AN Series
Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.