Technical Document
Specifications
Brand
RS ProThermal Conductivity
1.8W/m·K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Package Type
Tin
Package Size
1 kg
Food Processing Safe
No
Colour
White
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 74.42
€ 74.42 Each (inc. VAT)
1
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 74.42
€ 74.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 61.00 |
15 - 39 | € 58.00 |
40+ | € 55.50 |
Technical Document
Specifications
Brand
RS ProThermal Conductivity
1.8W/m·K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Package Type
Tin
Package Size
1 kg
Food Processing Safe
No
Colour
White
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
China